
HANDLE U FORM/KNOB ALUM.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Finish | Chrome |
| Flammability Rating | UL94 V-2 |
| Height | 13.2mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | Aluminium |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bag |
| Shrouded | No (Without) |
| Voltage Rating (AC) | 250V |
| Width | 7.75mm |
| RoHS | Not Compliant |