Steinel 07765 technical specifications.
| Color | Silver |
| Height | 0.5inch |
| Length | 4.5inch |
| Package Quantity | 1 |
| Weight | 0.01lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Steinel 07765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
