The HL 1920 E is a powerful heat gun featuring variable temperature and electronic thermocouple control for flexible use and maximum reliability. It includes the exclusive DuraTherm heating element to ensure long life and even heat distribution. Suitable for applications such as plastic welding, packaging, automotive maintenance, and pinpoint heat reduction.
Steinel 110025596 technical specifications.
| Wattage | 1600W |
| Voltage | 120V |
| Amperage | 13.3A |
| Air Temperature Range | 120-1100F |
| Length | 10in |
| Width | 3.4in |
| Height | 7.9in |
| Nozzle Diameter | 34mm |
| Power Cord Type | Rubber Construction, Double Insulated |
| Safety Rating | UL Listed |
| Insulation | Double Insulated |
No datasheet is available for this part.