Steinel 1481 technical specifications.
| Diameter | 6.35mm |
| Gender | Female |
| Inside Diameter | 4.32mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Material | Brass |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Steinel 1481 to view detailed technical specifications.
No datasheet is available for this part.