Sign in to ask questions about the Steinel 34836 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Steinel 34836 technical specifications.
| Airflow | 17.6CFM |
| Color | Blue |
| Current | 12.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 1100°C |
| Min Operating Temperature | 120°C |
| Series | DuraTherm™ |
| Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34836 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.