Steinel 34856 technical specifications.
| Airflow | 17.6CFM |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12.5A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Material | Copper |
| Max Operating Temperature | 1150°C |
| Min Operating Temperature | 120°C |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DuraTherm™ |
| Termination | Lug |
| Voltage | 120V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
