HG2310LCD HEAT GUN CE, 230V, +1200°F - Supply Voltage VAC:230V; Heat Temperature Range:+120°F to +1200°F; Kit Contents:HG2310 LCD, Heavy Duty Case;
Steinel 34872 technical specifications.
| Airflow | 17.6CFM |
| Package/Case | 120 |
| Color | Blue |
| Max Operating Temperature | 1200°C |
| Min Operating Temperature | 120°C |
| Series | DuraTherm™, INTELLITEMP™ |
| Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Steinel 34872 to view detailed technical specifications.
No datasheet is available for this part.