Steinel 76000 technical specifications.
| Lead Free | Lead Free |
| Mount | Adhesive |
| Package Quantity | 1 |
| Series | ThermaMelt™ 6000 |
| Type | Gun |
| Weight | 12oz |
| RoHS | Compliant |
Download the complete datasheet for Steinel 76000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
