Steinel HL STICK, DE technical specifications.
| Voltage | 240 |
| Power | 350 |
| Air flow rate | 100 I/min. max. |
| Plug version | Type F (CEE 7/4) |
| RoHS | Compliant |
Download the complete datasheet for Steinel HL STICK, DE to view detailed technical specifications.
No datasheet is available for this part.