Steinel SV750 technical specifications.
| Airflow | 23CFM |
| Approvals | UL |
| Color | Black |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 750°C |
| Package Quantity | 10 |
| Series | UltraHEAT™ |
| Type | Gun |
| Voltage | 120V |
| Weight | 2.4lb |
| RoHS | Compliant |
No datasheet is available for this part.