Replacement Battery Dell Lithium
Stellar Labs 312-0233 technical specifications.
| Height | 2inch |
| Length | 9.6inch |
| Weight | 0.912lb |
| Width | 3.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stellar Labs 312-0233 to view detailed technical specifications.
No datasheet is available for this part.