Replacement Battery Dell Lith Inspiron 1545 15R 1521 1525
Stellar Labs 312-0633-BB technical specifications.
| Height | 2.5inch |
| Length | 10inch |
| Resistance | 15R |
| Weight | 0.83lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stellar Labs 312-0633-BB to view detailed technical specifications.
No datasheet is available for this part.