FLEXIBLE MICROPHONE GOOSENECK 12 INCH BLACK 5/8 X 27
Stellar Labs 35-7010 technical specifications.
| Height | 1inch |
| Length | 13inch |
| Weight | 0.5lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stellar Labs 35-7010 to view detailed technical specifications.
No datasheet is available for this part.