Connector Type A: HD-15 Plug; Connector Type B: HD-15 Receptacle; Cable Length - Imperial: 6ft; Cable Length -...
Checking distributor stock and pricing after the page loads.
| Height | 1.5inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 0.65lb |
| Width | 6inch |
| RoHS | Not Compliant |