Dwo Replacement Adaptor Dell Inspiron 1545 15R 1521 1525
Stellar Labs AA22850 technical specifications.
| Height | 2.25inch |
| Length | 7.5inch |
| Resistance | 15R |
| Weight | 0.99lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stellar Labs AA22850 to view detailed technical specifications.
No datasheet is available for this part.