LAPTOP AC ADAPTER DELL 90W UNIVERSAL 19V 3 TIPS
Stellar Labs AC-U90W-DL technical specifications.
| Height | 1.5inch |
| Length | 7.5inch |
| Weight | 1.25lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs AC-U90W-DL to view detailed technical specifications.
No datasheet is available for this part.