LAPTOP BATTERY DELL LI ION 9 CELL 11.1V 7200 MAH
Stellar Labs DL-D620X9 technical specifications.
| Height | 2inch |
| Length | 12.25inch |
| Weight | 1.4lb |
| Width | 6.75inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs DL-D620X9 to view detailed technical specifications.
No datasheet is available for this part.