Laptop Battery Dell Li Ion 9 Cell 11.1V 7800 Mah
Stellar Labs DL-M1530H technical specifications.
| Height | 1.5inch |
| Length | 12.5inch |
| Weight | 1lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs DL-M1530H to view detailed technical specifications.
No datasheet is available for this part.