Stellar Labs DL-ST15 technical specifications.
| Height | 1.25inch |
| Length | 8inch |
| Weight | 1.5lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs DL-ST15 to view detailed technical specifications.
No datasheet is available for this part.