
SPEAKON SPLITTER BOX - ONE NL4MP INPUT; Speakon® Splitter Box One Input to Two Outputs; Audio Video Connector A:...
Checking distributor stock and pricing after the page loads.
| Height | 2.5inch |
| Length | 6inch |
| Mount | Box |
| Weight | 1lb |
| Width | 2.75inch |
| RoHS | Compliant |
