Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Stelvio Kontek SPA 4710334140400 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (8) OVER NICKEL (50) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stelvio Kontek SPA 4710334140400 to view detailed technical specifications.
No datasheet is available for this part.