This 40-contact male header is designed for commercial reliability and can operate within a temperature range of -55°C to 125°C. The termination type is solder, and the insulator material is polybutylene terephthalate. The header has a rated current of 4A and can withstand a dielectric withstanding voltage of 1000VAC. It meets UL flammability code 94V-0 and has a contact finish termination of gold over nickel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 4 |
| Dielectric Withstanding Voltage | 1000VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD (8) OVER NICKEL (50) |
| REACH | Compliant |
| Military Spec | True |