Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Stelvio Kontek SPA 4730334138440 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 38 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (157) OVER NICKEL (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Stelvio Kontek SPA 4730334138440 to view detailed technical specifications.
No datasheet is available for this part.