This 20-contact female header features a glass filled polyamide insulator and a gold over nickel plating. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for commercial reliability and has a straight mounting style. It is suitable for applications requiring a high current rating of 2A.
Stelvio Kontek SPA 4773001120400 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 47730011 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| Mating Contact Row Spacing | 0.1 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Stelvio Kontek SPA 4773001120400 to view detailed technical specifications.
No datasheet is available for this part.