This 2-contact male header is designed for surface mount applications and features a black nylon insulator. It has a commercial reliability rating and can withstand a maximum operating temperature of 105 degrees Celsius. The header is rated for a maximum current of 3A and has a dielectric withstanding voltage of 100VAC. It is available in a straight mounting style and has a gold flash contact finish. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 100VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD FLASH |
| REACH | Compliant |
| Military Spec | True |