Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Stelvio Kontek SPA 6739811112410 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD FLASH |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Stelvio Kontek SPA 6739811112410 to view detailed technical specifications.
No datasheet is available for this part.