
Stelvio Kontek 47503341 Series, 2.54mm Pitch 4 Way 1 Row Straight PCB Header, Solder Termination, 4A
Stelvio-Kontek 4750334104400 technical specifications.
| Contact Material | Bronze |
| Current Rating | 4A |
| Mount | PCB |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 47503341 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Stelvio-Kontek 4750334104400 to view detailed technical specifications.
No datasheet is available for this part.
