This 10-contact female cable mount connector features a bronze contact material with tin plating, supporting a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 3A and a voltage rating of 500V. The connector is designed for cable mounting with a straight orientation and a 2.54mm pitch, and it has an IDT termination.
Stelvio-Kontek 4783219110440 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | IDT |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.