
Stelvio Kontek 671 Series, 2.54mm Pitch 40 Way 1 Row Straight PCB Header, Solder Termination, 3A
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | 671 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
