Stemo Export Trading 011693 technical specifications.
| Color | White |
| Depth | 240mm |
| Height | 130mm |
| Material | PP |
| Stackable | Yes |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stemo Export Trading 011693 to view detailed technical specifications.
No datasheet is available for this part.