
STEPHENSON GOBIN 58 - 0140 24 VDC ELECTROMAGNET, TYPE 58
Sign in to ask questions about the Stephenson Gobin 58-014024VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stephenson Gobin 58-014024VDC technical specifications.
| Mount | External |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stephenson Gobin 58-014024VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
