
Sign in to ask questions about the Stephenson Gobin 58-0250240VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stephenson Gobin 58-0250240VAC technical specifications.
| Outside Diameter | 50mm |
| Power Consumption | 6W |
| Reach SVHC Compliant | No |
| Weight | 380g |
| RoHS | Compliant |
Download the complete datasheet for Stephenson Gobin 58-0250240VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
