Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
87-0302 Datasheet | Stephenson Gobin
Browse
Manufacturers
API
BOM
Account
STEPHENSON GOBIN
87-0302
Datasheet
Stephenson Gobin
87-0302
87-0302
87-0302
Package
0302
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Stephenson Gobin 87-0302 technical specifications.
General
Package/Case
0302
Color
White
Max Supply Voltage (AC)
240V
Operating Supply Voltage
240V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account