Sign in to ask questions about the Steren 10D3-02115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Steren 10D3-02115 technical specifications.
| Cable Length (m) | 4.495 |
| Cable Type | Molded |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-M |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 10D3-02115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.