Conn RCA M 2 POS ST Cable Mount 2 Terminal 1 Port
Steren 200-066RD technical specifications.
| Type | RCA |
| Gender | M |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.