Conn BNC PL Crimp ST Cable Mount Gold
Steren 200-145 technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.