Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Steren 250-720 technical specifications.
| Type | XLR Connector |
| Gender | F |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.