Sign in to ask questions about the Steren 251-330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Steren 251-330 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Type | 1/4" Mono Plug-XLR Connector Adapter |
| Gender | PL/F |
| Number of Contacts | 3/3 |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 251-330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.