Cable Assembly Patch Cord 7.62m 2(RCA) to 2(RCA) PL/PL-PL/PL
Steren 255-136 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | 2RCA |
| Connector Type B | 2RCA |
| Gender | PL/PL-PL/PL |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.