Unshielded Twisted Pair Cable 4Conductors 28AWG Gray 304.8m Bulk
Steren 300-840SL-1K technical specifications.
| Type | Unshielded Twisted Pair Cable |
| Size | 28AWG |
| Number of Conductors | 4 |
| Conductor Material | Solid Bare Copper |
| Jacket Color | Gray |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.