Sign in to ask questions about the Steren 500-109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Steren 500-109 technical specifications.
| Body Plating | Tin |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Steren 500-109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.