Sign in to ask questions about the Steren 500-155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Steren 500-155 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Steren 500-155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.