
IP67 Limit Switch, Push Button, Thermoplastic, NO
Steute 95955903 technical specifications.
| Depth | 30mm |
| Length | 139.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Throw Configuration | SP |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.