
TUBE, FLANGED, 200CM - For Use With:Shelving, Display Stands, Tables, Trolleys and Partitioning; Accessory Type:Flanged Tube; SVHC:No SVHC (20-Jun-2011); External Length / Height:200cm; Material:Aluminium ;
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stig Ravn 200W/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stig Ravn 200W/F technical specifications.
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stig Ravn 200W/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
