
Pre-crimped cable DF11 red 100 mm, K120121018, Stig Wahlström Elektronik
Stig Wahlstrm K120121018 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Current Rating | 1A |
| Length | 100mm |
| Mount | Cable |
| Series | DF11 |
| RoHS | Compliant |
No datasheet is available for this part.
