Cap Film 2.7uF 630V PP 10% (58 X 20 X 33mm) Axial 105°C
STK Electronics MP85O2704K630 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 58 X 20 X 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for STK Electronics MP85O2704K630 to view detailed technical specifications.
No datasheet is available for this part.