The 1.5KE10CA-RL is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius. It features a silicon diode element and a maximum power dissipation of 5 watts. The diode has a nominal breakdown voltage of 10 volts and a maximum reverse voltage of 8.55 volts. It is packaged in a 2-pin axial DO-201 package.
Stmicroelectronics 1.5KE10CA-RL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.55 |
| Breakdown Voltage-Min | 9.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 10 |
| Breakdown Voltage-Max | 10.5 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 1.5KE10CA-RL to view detailed technical specifications.
No datasheet is available for this part.