
Unidirectional TVS diode for power line protection, featuring a 120V DC rated voltage and 102V reverse standoff voltage. This ZENER diode offers a 114V minimum breakdown voltage and a 265V clamping voltage, with a peak pulse current capability of 47A and 1.5kW peak pulse power. Operating across a wide temperature range from -65°C to 175°C, it comes in a DO-201 package with a 1nF capacitance and 1uA leakage current.
Stmicroelectronics 1.5KE120ARL technical specifications.
| Capacitance | 1nF |
| Package/Case | DO-201 |
| Clamping Voltage | 265V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 47A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE120ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
