Unidirectional TVS Diode for surge suppression, featuring a 15V DC rated voltage and 12.8V reverse standoff voltage. This component offers a 14.3V minimum breakdown voltage and a 27.2V clamping voltage, with a maximum surge current capability of 368A and 1.5kW peak pulse power. Encased in a DO-201 package with tin, matte contact plating, it operates within a temperature range of -65°C to 175°C and has a low leakage current of 1uA. Designed for through-hole mounting, this RoHS compliant device provides single-channel protection.
Stmicroelectronics 1.5KE15A technical specifications.
| Capacitance | 5nF |
| Package/Case | DO-201 |
| Clamping Voltage | 27.2V |
| Clamping Voltage-Max | 21.2V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 15.8V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 368A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 15V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE15A to view detailed technical specifications.
No datasheet is available for this part.
