
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 15V DC rated voltage, 12.8V reverse standoff voltage, and 14.3V minimum breakdown voltage. Clamping voltage is 27.2V with a low leakage current of 1uA. Capacitance is 5nF, and it operates across a wide temperature range of -65°C to 175°C. Packaged in a DO-201 case for through-hole mounting.
Stmicroelectronics 1.5KE15CARL technical specifications.
| Capacitance | 5nF |
| Package/Case | DO-201 |
| Clamping Voltage | 27.2V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 368A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.3V |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE, TRANSIL™ |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 1.5KE15CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.